
The CAT5112LI00 is a 32-position digital potentiometer with a resistance of 100kR. It operates within a supply voltage range of 2.5V to 6V and has a typical operating supply voltage of 5V. The device consumes a supply current of 200uA. It is packaged in a PDIP package and is RoHS compliant. The CAT5112LI00 is rated to operate within a temperature range of -40°C to 85°C.
Onsemi CAT5112LI00 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112LI00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
