
The CAT5112YI-00-GT3 is a 1-channel linear digital potentiometer with 32 positions, a resistance of 100kR, and a tolerance of 20%. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP8 package. This device is RoHS compliant and lead-free, making it suitable for a variety of applications. The CAT5112YI-00-GT3 is a non-volatile memory type and has a maximum supply current of 200uA and a maximum supply voltage of 6V.
Onsemi CAT5112YI-00-GT3 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112YI-00-GT3 to view detailed technical specifications.
No datasheet is available for this part.
