Onsemi CAT5112YI-10-G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112YI-10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.