The CAT5112YI-10-T3 is a 32-position non-volatile digital potentiometer from Onsemi. It features a resistance of 10kR and is packaged in a TSSOP package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in tape and reel packaging.
Onsemi CAT5112YI-10-T3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5112YI-10-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.