
The CAT5113LI-50 digital potentiometer from Onsemi features a 100-position non-volatile memory and operates over a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage and draws a maximum supply current of 100uA. The device is available in a PDIP package and is compliant with RoHS regulations.
Onsemi CAT5113LI-50 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113LI-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
