The CAT5113YI50 is a 1-channel digital potentiometer with 100 positions and a 20% tolerance. It operates from 2.5V to 6V and has a maximum supply voltage of 6V. The device is packaged in a TSSOP package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Onsemi CAT5113YI50 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113YI50 to view detailed technical specifications.
No datasheet is available for this part.
