
The CAT5113ZI50 is a digital potentiometer from Onsemi, featuring a 100-position non-volatile memory and a resistance of 50kR. It operates from a supply voltage of 2.5V to 6V and has a maximum supply current of 100uA. The device is packaged in a halogen-free MSOP package and is suitable for surface mount applications. It is RoHS compliant and has a maximum operating temperature of 85°C.
Onsemi CAT5113ZI50 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5113ZI50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
