Digital Potentiometer, 32-tap, 100 kΩ resistance, featuring a 3-wire serial interface. This non-volatile component operates with a supply voltage of 2.5V to 6V, drawing a maximum supply current of 100µA. Encased in a PDIP package with gold contact plating, it offers a wide operating temperature range from -40°C to 85°C and is both lead-free and halogen-free.
Onsemi CAT5114LI-00-G technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Type | Potentiometer |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114LI-00-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
