Onsemi CAT5114S-10 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 10kR |
| RoHS Compliant | No |
| Supply Current | 100uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5114S-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
