
The CAT5114S-10TE13 is a single 3-wire serial digital potentiometer from Onsemi. It is packaged in a SOIC N package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The maximum supply voltage is 6V, while the minimum supply voltage is 2.5V.
Onsemi CAT5114S-10TE13 technical specifications.
| Package/Case | SOIC N |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5114S-10TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.