Onsemi CAT5114VI10 technical specifications.
| Package/Case | SOIC |
| Control Interface | SERIAL |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, , EEPROM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114VI10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
