
The CAT5114VI50 is a 32-position non-volatile digital potentiometer from Onsemi. It operates within a temperature range of -40°C to 85°C and can be powered by a supply voltage between 2.5V and 6V. The device has a supply current of 100uA and is RoHS compliant. It is available in a SOIC package and is packaged in rail or tube form.
Onsemi CAT5114VI50 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114VI50 to view detailed technical specifications.
No datasheet is available for this part.