The CAT5114YI-00-G digital potentiometer from Onsemi is a non-volatile, 32-position device with a resistance of 100kR. It operates from a supply voltage of 2.5V to 6V and has a maximum supply current of 100uA. The device is packaged in a TSSOP8 package and is suitable for surface mount applications. It is rated for operation over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Onsemi CAT5114YI-00-G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114YI-00-G to view detailed technical specifications.
No datasheet is available for this part.