
The CAT5114YI10 is a 32-position digital potentiometer from Onsemi, operating within a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage and has a maximum supply voltage of 6V. The device is packaged in a TSSOP package and is available in quantities of 100. The CAT5114YI10 is RoHS compliant and does not feature radiation hardening. It has a resistance of 10kΩ and a supply current of 100μA.
Onsemi CAT5114YI10 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5114YI10 to view detailed technical specifications.
No datasheet is available for this part.
