
The CAT5115RI00 is a digital potentiometer from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 2.5V to 5.5V and has a supply current of 100uA. The device is packaged in a 100-unit quantity MSOP package and is available in a rail/Tube packaging format.
Onsemi CAT5115RI00 technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115RI00 to view detailed technical specifications.
No datasheet is available for this part.