Onsemi CAT5115YI-00-T3 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 32 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115YI-00-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.