
The CAT5115ZI00 is a digital potentiometer from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an MSOP package and is compliant with RoHS regulations. The device operates from a supply voltage of 5V and has a maximum supply voltage of 6V. It consumes a supply current of 100uA and is lead-free and halogen-free.
Onsemi CAT5115ZI00 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5115ZI00 to view detailed technical specifications.
No datasheet is available for this part.
