Onsemi CAT5116YI-GT3 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 32kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5116 |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5116YI-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
