
The CAT5116ZI is a non-volatile digital potentiometer from Onsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate within a supply voltage range of 2.5V to 5.5V and has a supply current of 100uA. The device is packaged in a halogen-free and lead-free MSOP package and is compliant with RoHS standards. It has a resistance of 32kΩ and is available in a quantity of 96 per rail/Tube packaging.
Onsemi CAT5116ZI technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Positions | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 32kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5116ZI to view detailed technical specifications.
No datasheet is available for this part.
