
The CAT5116ZI-T3 is a non-volatile digital potentiometer with a single position and 32k ohms of resistance. It operates over a temperature range of -40°C to 85°C and is available in a halogen-free, lead-free MSOP package. The device is RoHS compliant and suitable for use in applications where a low supply current of 100uA is required.
Onsemi CAT5116ZI-T3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 100 |
| Number of Taps | 100 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 32kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 100uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5116ZI-T3 to view detailed technical specifications.
No datasheet is available for this part.
