
The CAT5118SDI-00GT3 is a 32-position digital potentiometer from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a SC package. The device is compliant with RoHS and lead-free standards. The digital potentiometer has a linear taper and a resistance of 100kR, with a tolerance of 20%. It draws a supply current of 25uA and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Onsemi CAT5118SDI-00GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5118SDI-00GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
