Digital Potentiometer, 32-tap, 50 kΩ resistance, featuring a 2-wire serial interface. This integrated circuit operates with a supply voltage range of 2.7V to 5.5V and a maximum supply current of 25µA. Encased in a compact SOT-23-5 package with gold contact plating, it offers a wide operating temperature range from -40°C to 85°C. The device is RoHS compliant and halogen-free, supplied on a 3000-piece tape and reel.
Onsemi CAT5118TBI-50GT3 technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MiniPot™ |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5118TBI-50GT3 to view detailed technical specifications.
No datasheet is available for this part.