
Digital Potentiometer (POT) with a 50 kΩ resistance and 32 taps, featuring a 2-wire serial interface. This integrated circuit operates within a 2.7V to 5.5V supply voltage range, consuming a maximum of 25µA supply current. Packaged in a compact SC-88 (SC-70 6-Lead) with gold contact plating, it offers a linear taper and 20% tolerance. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Onsemi CAT5119SDI-50GT3 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 20% |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5119SDI-50GT3 to view detailed technical specifications.
No datasheet is available for this part.
