Onsemi CAT5119TBI-50-T3 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Positions | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5119TBI-50-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
