Single-channel, 16-position digital potentiometer with 10kΩ resistance and linear taper. Features a 2-wire serial interface and operates from a 2.7V to 5.5V supply voltage, consuming a maximum of 25µA. This volatile memory device is housed in a 6-pin SC package with gold contact plating, offering a wide operating temperature range of -40°C to 85°C. It is RoHS and halogen-free compliant.
Onsemi CAT5120SDI-10GT3 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 16 |
| Number of Taps | 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 25% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5120SDI-10GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.