
16-tap digital potentiometer with 10 kΩ resistance and a 2-wire serial interface. This single-circuit, single-element IC operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 25µA. Packaged in a 6-lead SOT-23-6 with gold contact plating, it offers a volatile memory type and is RoHS compliant and halogen-free. Operating temperature range is -40°C to 85°C.
Onsemi CAT5120TBI-10GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 16 |
| Number of Taps | 16 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | MiniPot™ |
| Supply Current | 25uA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5120TBI-10GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
