16-tap digital potentiometer with 50 kΩ resistance and linear taper. Features a 2-wire serial interface, 16 positions, and a single circuit. Operates from 2.7V to 5.5V supply voltage with a maximum supply current of 25µA. Packaged in a compact SOT-23-6 (1.6x2.9mm) with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT5120TBI-50GT3 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 1.3mm |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 16 |
| Number of Taps | 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 25% |
| Type | Potentiometer |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5120TBI-50GT3 to view detailed technical specifications.
No datasheet is available for this part.