
16-position, 10kR digital potentiometer IC with a linear taper and 25% tolerance. Features a 2-wire serial interface, volatile memory, and a single circuit with one element. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 25uA. Housed in a SC package with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi CAT5121SDI-10GT3 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 16 |
| Number of Taps | 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5121SDI-10GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
