
16-tap digital potentiometer with 50 kΩ resistance and linear taper. Features a 2-wire serial interface and operates from a 2.7V to 5.5V supply voltage. This single-circuit component offers 16 positions and a volatile memory type. Packaged in an SC-88 (SC-70 6-lead) with gold contact plating, it is halogen-free, lead-free, and RoHS compliant. Maximum supply current is 25µA, with an operating temperature range of -40°C to 85°C.
Onsemi CAT5121SDI-50GT3 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 16 |
| Number of Taps | 16 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 25uA |
| Taper | Linear |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5121SDI-50GT3 to view detailed technical specifications.
No datasheet is available for this part.
