
10K DIGITAL POTENTIOMETER, INCREMENT/DECREMENT CONTROL INTERFACE, 16 POSITIONS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, MO-178, SOT-23, 5 PIN
Onsemi CAT5122TBI-10-T3 technical specifications.
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5122TBI-10-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.