
The CAT5126ZI-00-GT3 is a 1-position, 32-position digital potentiometer from Onsemi, packaged in a TSSOP8 package. It operates over a temperature range of -40°C to 85°C and is designed for use with a supply voltage of 2.5V to 5.5V. This device is lead-free and RoHS compliant, making it suitable for a variety of applications. The digital potentiometer has a resistance of 100kR and is available in quantities of 3000 units per reel.
Onsemi CAT5126ZI-00-GT3 technical specifications.
| Package/Case | MSOP |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | OTP, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 1 |
| Number of Positions | 32 |
| Number of Taps | 32 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5126ZI-00-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
