
128-tap digital potentiometer with 100 kΩ resistance and linear taper. Features an I²C serial interface, non-volatile memory, and a single circuit. Operates from an 8V to 16V supply voltage with a maximum supply current of 1mA. Packaged in a 10-lead MSOP with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi CAT5132ZI-00-GT3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 8V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5132ZI-00-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
