
128-tap digital potentiometer IC, 10kR resistance with 20% tolerance. Features non-volatile memory and a single circuit with one element. Operates via I2C or serial interface, supporting a supply voltage range of 8V to 16V with a typical 15V operating voltage. Packaged in a 10-MSOP surface mount configuration with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT5132ZI-10-G technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5132ZI-10-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
