
128-tap digital potentiometer with 10 kΩ resistance and 20% tolerance. Features an I²C interface for serial communication. Operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 1mA. Packaged in a 10-pin MSOP with gold contact plating, this component is halogen-free and lead-free, suitable for operation between -40°C and 85°C. Supplied on a 3000-piece tape and reel.
Onsemi CAT5132ZI-10-GT3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, , CMOS |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5132 |
| Supply Current | 3mA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5132ZI-10-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
