
128-tap digital potentiometer with I²C interface, offering a 50 kΩ resistance. Features a single circuit with non-volatile memory, operating across a wide temperature range of -40°C to 85°C. This component supports a supply voltage of 8V to 16V with a maximum supply current of 1mA. Packaged in a 10-lead MSOP with gold contact plating, it is halogen-free, lead-free, and RoHS compliant, supplied on a 3000-piece tape and reel.
Onsemi CAT5132ZI-50-GT3 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Operating Supply Voltage | 15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5132 |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5132ZI-50-GT3 to view detailed technical specifications.
No datasheet is available for this part.
