
128-tap digital potentiometer with I2C interface, featuring a 100kΩ resistance and 20% tolerance. This single-circuit, single-element potentiometer operates from a 2.7V to 5.5V supply voltage with a maximum supply current of 200µA. Packaged in an SC-88 (SC-70 6-lead) with gold contact plating, it offers a volatile memory type and a wide operating temperature range of -40°C to 85°C. The component is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi CAT5137SDI-00GT3 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5137 |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5137SDI-00GT3 to view detailed technical specifications.
No datasheet is available for this part.
