Onsemi CAT5137SDI-10GT3 technical specifications.
| Contact Plating | Gold |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5137SDI-10GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.