
128-tap digital potentiometer with 10kR resistance and 20% tolerance. Features an I2C interface and operates from 2.7V to 5.5V with a maximum supply current of 200uA. Packaged in a compact 1.25x2mm SC-88 (SC-70 6-lead) with gold contact plating. This volatile memory potentiometer offers a wide operating temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi CAT5138SDI-10GT3 technical specifications.
| Package/Case | SC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Max Supply Current | 200uA |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Positions | 128 |
| Number of Taps | 128 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5138 |
| Type | Potentiometer |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5138SDI-10GT3 to view detailed technical specifications.
No datasheet is available for this part.
