Onsemi CAT521LI technical specifications.
| Package/Case | PDIP |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT521LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.