
Dual digital potentiometer IC featuring a 64-tap linear taper and non-volatile memory. Operates with an I²C serial interface, supporting 2-wire communication. This component offers a resistance of 100kΩ with a 20% tolerance, functioning within a 2.5V to 6V supply voltage range and consuming a maximum of 1mA. Packaged in a 300-mil SOIC-20 case with tin-matte plating, it is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT5221WI-00-T1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5221WI-00-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
