
Dual digital potentiometer featuring a 64-tap resolution and I²C serial interface. This integrated circuit offers a 10kΩ resistance with a 20% tolerance, operating from a 2.5V to 6V supply. Designed for surface mounting, it is housed in a lead-free, halogen-free SOIC-20 package with tin-matte plating. The component supports a maximum supply current of 1mA and operates across a temperature range of -40°C to 85°C.
Onsemi CAT5221WI-10-T1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CAT5221 |
| Supply Current | 1mA |
| Tolerance | 20% |
| Type | Potentiometer |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5221WI-10-T1 to view detailed technical specifications.
No datasheet is available for this part.
