
Onsemi CAT5221WI00 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5221WI00 to view detailed technical specifications.
No datasheet is available for this part.