Onsemi CAT5221YI-00 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5221YI-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
