Digital Potentiometer, 64-tap, featuring a linear taper and 2.5kΩ resistance with 20% tolerance. This dual-element IC offers non-volatile memory and operates with an I²C serial interface. Designed for a 2.5V to 6V supply voltage range, it functions between -40°C and 85°C. Packaged in a 20-pin TSSOP with tin-matte plating, this lead-free and halogen-free component is supplied on a 2000-piece tape and reel.
Onsemi CAT5221YI-25-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5221YI-25-T2 to view detailed technical specifications.
No datasheet is available for this part.