Onsemi CAT5241J-00 technical specifications.
| Package/Case | SOIC |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Resistance | 100000R |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT5241J-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
