Onsemi CAT5241WI-10 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Memory Type | RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 20% |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5241WI-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
