
Onsemi CAT5241WI-25-T1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.5kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | CAT5241 |
| Supply Current | 1mA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5241WI-25-T1 to view detailed technical specifications.
No datasheet is available for this part.
