Onsemi CAT524JI technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Resistance | 24kR |
| RoHS Compliant | No |
| Supply Current | 600uA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT524JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.