
The CAT524WI-T2 is a 4-channel digital potentiometer from Onsemi. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. The device is mounted using surface mount technology and is available in a SOIC package. The CAT524WI-T2 is RoHS compliant and lead free.
Onsemi CAT524WI-T2 technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 4-WIRE, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Taps | 256 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT524WI-T2 to view detailed technical specifications.
No datasheet is available for this part.
