
Digital potentiometer IC featuring 256 taps and 50kR resistance. This 4-circuit device offers a non-volatile memory type and operates via a 6-wire serial SPI interface. Designed for a 2.5V to 6V supply voltage, it has a maximum supply current of 1mA and a wide operating temperature range of -40°C to 85°C. The component is supplied in a 24-pin SOIC package with tin-matte contact plating, is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT5251WI-50-T1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | SPI, 6-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Series | DPP |
| Supply Current | 1mA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5251WI-50-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
